Part Details for DS52-0014 by MACOM
Overview of DS52-0014 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Part Details for DS52-0014
DS52-0014 CAD Models
DS52-0014 Part Data Attributes
|
DS52-0014
MACOM
Buy Now
Datasheet
|
Compare Parts:
DS52-0014
MACOM
RF/Microwave Splitter/Combiner,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Surface Mount | YES |
Alternate Parts for DS52-0014
This table gives cross-reference parts and alternative options found for DS52-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS52-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS52-0014-TR | IC,POWER DIVIDER,TSOP,6PIN,PLASTIC | TE Connectivity | DS52-0014 vs DS52-0014-TR |
DS52-0014-TR | Splitter, 1700MHz Min, 2000MHz Max, 0.8dB Insertion Loss-Max, PLASTIC, SOT-26, MO-178AB, 6 PIN | MACOM | DS52-0014 vs DS52-0014-TR |
DS52-0014-RTR | Splitter, 1700MHz Min, 2000MHz Max, 0.8dB Insertion Loss-Max, PLASTIC, SOT-26, 6 PIN | MACOM | DS52-0014 vs DS52-0014-RTR |