-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secure Microprocessor Chip, 80-MQFP-14X14X2.0(+3.2), 80 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Secure Microprocessor Chip Package Multiple: 1 | 460 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS5003FPM-16+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS5003FPM-16+
Analog Devices Inc
Secure Microprocessor Chip, 80-MQFP-14X14X2.0(+3.2), 80 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 80-MQFP-14X14X2.0(+3.2) | |
Pin Count | 80 | |
Manufacturer Package Code | 80-MQFP-14X14X2.0(+3.2) | |
Date Of Intro | 2008-04-08 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 15 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
Seated Height-Max | 3.4 mm | |
Speed | 16 MHz | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
This table gives cross-reference parts and alternative options found for DS5003FPM-16+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS5003FPM-16+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8S18010FSC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 | Littelfuse Inc | DS5003FPM-16+ vs Z8S18010FSC |
TSB80C186EB25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | DS5003FPM-16+ vs TSB80C186EB25 |
HD64180ZFJ-10X | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | DS5003FPM-16+ vs HD64180ZFJ-10X |
S80C188EB-16 | Microprocessor, 8-Bit, 16MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | DS5003FPM-16+ vs S80C188EB-16 |
TSB80C188EA25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | DS5003FPM-16+ vs TSB80C188EA25 |
TS80L186EA8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | DS5003FPM-16+ vs TS80L186EA8 |
S80C186XL-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 | Intel Corporation | DS5003FPM-16+ vs S80C186XL-20 |
SB80C188-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, TQFP-80 | AMD | DS5003FPM-16+ vs SB80C188-25 |
TS80C186EB-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | DS5003FPM-16+ vs TS80C186EB-13 |
S80C186EB-8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | DS5003FPM-16+ vs S80C186EB-8 |