Microcontrollers and Processors
DS5000FP-16
Description: Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PQFP80, QFP-80

Overview of DS5000FP-16 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for DS5000FP-16 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Quest Components MICROCONTROLLER, 8-BIT, MROM, 8051 CPU, 16MHZ, CMOS, PQFP80 1
  • 1 $104.0000
$104.0000 Buy Now

CAD Models for DS5000FP-16 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS5000FP-16 by Maxim Integrated Products

DS5000FP-16
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
Package Description
QFP-80
Pin Count
80
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e0
Length
20 mm
Moisture Sensitivity Level
4
Number of I/O Lines
32
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFL80,.55X.8,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM Programmability
MROM
Seated Height-Max
3.15 mm
Speed
16 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. DS5000FP-16
    Maxim Integrated Products
    Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PQFP80, QFP-80
    VS

Related Parts for DS5000FP-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS5000FP-16 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS5000FP-16 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS5000FP-16 would you like to use for your alert(s)?
  • Please alert me when DS5000FP-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS5000FP-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS5000FP-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS5000FP-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS5000FP-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS5000FP-16 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: