Datasheets
DS42MB200TSQ by:

IC DS42 SERIES, DUAL 1 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Multiplexer/Demultiplexer

Part Details for DS42MB200TSQ by National Semiconductor Corporation

Overview of DS42MB200TSQ by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Smart Cities Telecommunications Communication and Networking

Part Details for DS42MB200TSQ

DS42MB200TSQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS42MB200TSQ Part Data Attributes

DS42MB200TSQ National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DS42MB200TSQ National Semiconductor Corporation IC DS42 SERIES, DUAL 1 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Multiplexer/Demultiplexer
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 1:2 FANOUT BUFFER AVAILABLE
Family DS42
JESD-30 Code S-XQCC-N48
JESD-609 Code e0
Length 7 mm
Logic IC Type MULTIPLEXER
Moisture Sensitivity Level 3
Number of Functions 2
Number of Inputs 2
Number of Outputs 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 2 ns
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.13 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm

Alternate Parts for DS42MB200TSQ

This table gives cross-reference parts and alternative options found for DS42MB200TSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS42MB200TSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS42MB200TSQ/NOPB Dual 4.25-Gbps 2:1/1:2 CML mux/buffer with TX pre-emphasis & RX equalization 48-WQFN -40 to 85 Texas Instruments DS42MB200TSQ vs DS42MB200TSQ/NOPB
Part Number Description Manufacturer Compare
DS42MB200TSQ/NOPB Dual 4.25-Gbps 2:1/1:2 CML mux/buffer with TX pre-emphasis & RX equalization 48-WQFN -40 to 85 Texas Instruments DS42MB200TSQ vs DS42MB200TSQ/NOPB

DS42MB200TSQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS42MB200TSQ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS42MB200TSQ by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS42MB200TSQ would you like to use for your alert(s)?
  • Please alert me when DS42MB200TSQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS42MB200TSQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS42MB200TSQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS42MB200TSQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS42MB200TSQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS42MB200TSQ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: