Part Details for DS4106BN+ by Maxim Integrated Products
Overview of DS4106BN+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DS4106BN+
DS4106BN+ CAD Models
DS4106BN+ Part Data Attributes:
|
DS4106BN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4106BN+
Maxim Integrated Products
LVDS Output Clock Oscillator, 0.012MHz Min, 20MHz Max, 106.25MHz Nom, LEAD FREE, CERAMIC, LCCC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LCC10,.12X.2,50/40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 0.012 MHz | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,50/40 | |
Physical Dimension | 5.0mm x 3.2mm x 1.49mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 67 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |