-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 5-Gbps, power-saver equalizer for backplanes and cables 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS38EP100SD/NOPBCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9999 / $2.3600 | Buy Now |
DISTI #
926-DS38EP100SD/NOPB
|
Mouser Electronics | Equalizers 1-5Gbps Pwr-Saver Equalizer RoHS: Compliant | 214 |
|
$1.0300 / $2.3600 | Buy Now |
|
Rochester Electronics | DS38EP100 1 to 5 Gbps, power-saver equalizer for backplanes and cables RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.9818 / $1.1600 | Buy Now |
|
Ameya Holding Limited | IC EQUALIZER POWER SAVER 6-LLP | 64991 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS38EP100SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS38EP100SD/NOPB
Texas Instruments
1 to 5-Gbps, power-saver equalizer for backplanes and cables 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8 mm | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |