Part Details for DS3881E+T&R/C by Maxim Integrated Products
Overview of DS3881E+T&R/C by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS3881E+T&R/C
DS3881E+T&R/C CAD Models
DS3881E+T&R/C Part Data Attributes
|
DS3881E+T&R/C
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3881E+T&R/C
Maxim Integrated Products
Fluorescent Light Controller, 100kHz Switching Freq-Max, PDSO24, 0.173 INCH, LEAD FREE, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, LEAD FREE, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.775 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for DS3881E+T&R/C
This table gives cross-reference parts and alternative options found for DS3881E+T&R/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3881E+T&R/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3881E+ | FLUORESCENT LIGHT CONTROLLER, 100 kHz SWITCHING FREQ-MAX, PDSO24, 0.173 INCH, LEAD FREE, TSSOP-24 | Rochester Electronics LLC | DS3881E+T&R/C vs DS3881E+ |
DS3881E+T&R | Fluorescent Light Controller, 100kHz Switching Freq-Max, PDSO24, 0.173 INCH, LEAD FREE, TSSOP-24 | Maxim Integrated Products | DS3881E+T&R/C vs DS3881E+T&R |
DS3881E+C | Fluorescent Light Controller, 100kHz Switching Freq-Max, PDSO24, 0.173 INCH, LEAD FREE, TSSOP-24 | Maxim Integrated Products | DS3881E+T&R/C vs DS3881E+C |