Part Details for DS38464-070 by Maxim Integrated Products
Overview of DS38464-070 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS38464-070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS38464-070-ND
|
DigiKey | DS38464 3.3V 64KX40 NV SRAM SIMM Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
165 In Stock |
|
$64.1400 | Buy Now |
|
Rochester Electronics | DS38464 3.3V 64K X 40 NV SRAM SIMM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 165 |
|
$55.0400 / $64.7500 | Buy Now |
Part Details for DS38464-070
DS38464-070 CAD Models
DS38464-070 Part Data Attributes
|
DS38464-070
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS38464-070
Maxim Integrated Products
Non-Volatile SRAM Module, 64KX40, 70ns, CMOS, SIMM-72
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM, | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XSMA-N72 | |
JESD-609 Code | e0 | |
Memory Density | 2621440 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 40 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX40 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |