There are no models available for this part yet.
Overview of DS36954V/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for DS36954V/NOPB by Texas Instruments
Part Data Attributes for DS36954V/NOPB by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
QCCJ, LDCC20,.4SQ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COMMON I/O; 4 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; INDIVIDUAL DRIVER ENABLES
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.00002 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-485
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.89 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
1.5 V
|
Output Low Current-Max
|
0.004 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
19 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
90 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transmit Delay-Max
|
19 ns
|
Width
|
8.89 mm
|
Alternate Parts for DS36954V/NOPB
This table gives cross-reference parts and alternative options found for DS36954V/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36954V/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS36954VX | Quad Differential Bus Transceiver 20-PLCC 0 to 70 | Texas Instruments | DS36954V/NOPB vs DS36954VX |
DS36954V | QUAD LINE TRANSCEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Rochester Electronics LLC | DS36954V/NOPB vs DS36954V |
DS36954VX/NOPB | Quad Differential Bus Transceiver 20-PLCC 0 to 70 | Texas Instruments | DS36954V/NOPB vs DS36954VX/NOPB |
DS36954VX | IC QUAD LINE TRANSCEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36954V/NOPB vs DS36954VX |
DS36954V | IC QUAD LINE TRANSCEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36954V/NOPB vs DS36954V |
DS36954VX/NOPB | IC QUAD LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36954V/NOPB vs DS36954VX/NOPB |