There are no models available for this part yet.
Overview of DS36954MX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DS36954MX by Texas Instruments
Part Data Attributes for DS36954MX by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP20,.4
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COMMON I/O; 4 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; INDIVIDUAL DRIVER ENABLES
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.00004 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-485
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
2A
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
1.5 V
|
Output Low Current-Max
|
0.004 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
220
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
19 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
2.642 mm
|
Supply Current-Max
|
90 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Transmit Delay-Max
|
19 ns
|
Width
|
7.5 mm
|
Alternate Parts for DS36954MX
This table gives cross-reference parts and alternative options found for DS36954MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36954MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS36954MX/NOPB | IC QUAD LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36954MX vs DS36954MX/NOPB |
DS36954MX | IC QUAD LINE TRANSCEIVER, PDSO20, LEAD FREE, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36954MX vs DS36954MX |
DS36954M | Quad Differential Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS36954MX vs DS36954M |
DS36954M | IC QUAD LINE TRANSCEIVER, PDSO20, LEAD FREE, SOIC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36954MX vs DS36954M |
DS36954M/NOPB | Quad Differential Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS36954MX vs DS36954M/NOPB |
Related Parts for DS36954MX
-
DS87C520-MNLMicrocontrollers
-
DS36277TMXLine Driver or Receivers
-
SI8640BC-B-IS1ROther Analog ICs
-
TPS63010YFFRSwitching Regulator or Controllers
-
LPV358MXOperational Amplifiers
-
NCV7754DPR2GPeripheral Drivers
-
ADM6315-44D3ARTZR7Power Management Circuits
-
DMS3016SSSA-13Power Field-Effect Transistors
-
ADM7001X-AC-R-1Network Interfaces