Part Details for DS3644B+ by Analog Devices Inc
Overview of DS3644B+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for DS3644B+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 1KB Secure Memory with Program Package Multiple: 1 | 100 |
|
Buy Now |
Part Details for DS3644B+
DS3644B+ CAD Models
DS3644B+ Part Data Attributes
|
DS3644B+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS3644B+
Analog Devices Inc
DeepCover Security Manager with 1KB Secure Memory and Programmable Tamper Hierarchy, 49-CSP_BGA-7X7X1.4, 49 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 49-CSP_BGA-7X7X1.4 | |
Pin Count | 49 | |
Manufacturer Package Code | 49-CSP_BGA-7X7X1.4 | |
Date Of Intro | 2010-03-03 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B49 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |