Part Details for DS34S104GN+ by Analog Devices Inc
Overview of DS34S104GN+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS34S104GN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS34S104GN
|
Mouser Electronics | Telecom Interface ICs Single/Dual/Quad/Octal TDM-Over-Packet Transport Devices RoHS: Compliant | 5 |
|
$86.7400 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad/Octal TDM-Ove Min Qty: 1 Package Multiple: 1 | 338 |
|
Buy Now |
Part Details for DS34S104GN+
DS34S104GN+ CAD Models
DS34S104GN+ Part Data Attributes:
|
DS34S104GN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS34S104GN+
Analog Devices Inc
Single/Dual/Quad/Octal TDM-Over-Packet Transport Devices, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 256-CSP_BGA-17X17X1.26 | |
Pin Count | 256 | |
Manufacturer Package Code | 256-CSP_BGA-17X17X1.26 | |
Date Of Intro | 2008-04-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.76 mm | |
Supply Current-Max | 280 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for DS34S104GN+
This table gives cross-reference parts and alternative options found for DS34S104GN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS34S104GN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34S104GN | Framer, PBGA256, TECSBGA-256 | Maxim Integrated Products | DS34S104GN+ vs DS34S104GN |
DS34S104GN+ | Framer, PBGA256, ROHS COMPLIANT, TECSBGA-256 | Maxim Integrated Products | DS34S104GN+ vs DS34S104GN+ |