-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extremely Accurate SPI Bus RTC with Integrated Crystal and SRAM, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3234SN#T&R by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0959
|
Newark | Rtc, Serial, Spi, 5.5V, Soic-20, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Cl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1427 |
|
$7.0300 / $8.5700 | Buy Now |
DISTI #
700-DS3234SN#T&R-
|
Mouser Electronics | Real Time Clock Extremely Accurate SPI Bus RTC with Inte RoHS: Compliant | 7841 |
|
$7.0100 / $13.7600 | Buy Now |
DISTI #
V72:2272_26351561
|
Arrow Electronics | Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2449 Container: Cut Strips | Americas - 698 |
|
$6.9000 | Buy Now |
|
Analog Devices Inc | Extremely Accurate SPI Bus RTC Min Qty: 1 Package Multiple: 1 | 346 |
|
$5.8625 / $12.5700 | Buy Now |
|
Bristol Electronics | 271 |
|
RFQ | ||
|
Quest Components | REAL TIME CLOCK, NON-VOLATILE, 1 TIMER(S), CMOS, PDSO20 | 216 |
|
$7.5075 / $13.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS3234SN#T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS3234SN#T&R
Analog Devices Inc
Extremely Accurate SPI Bus RTC with Integrated Crystal and SRAM, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-07-24 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 4-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 20 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS3234SN#T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3234SN#T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS3234S#T&R | Analog Devices Inc | Check for Price | Extremely Accurate SPI Bus RTC with Integrated Crystal and SRAM, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | DS3234SN#T&R vs DS3234S#T&R |
DS3234S# | Maxim Integrated Products | $7.3135 | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOP-20 | DS3234SN#T&R vs DS3234S# |
DS3234SN#T&R | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOP-20 | DS3234SN#T&R vs DS3234SN#T&R |