Part Details for DS28E01X-100-S by Maxim Integrated Products
Overview of DS28E01X-100-S by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for DS28E01X-100-S
DS28E01X-100-S CAD Models
DS28E01X-100-S Part Data Attributes
|
DS28E01X-100-S
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28E01X-100-S
Maxim Integrated Products
EEPROM, 1KX1, Serial, CMOS, PBGA6, MICRO, CSP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e0 | |
Length | 1.98 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.75 mm |
Alternate Parts for DS28E01X-100-S
This table gives cross-reference parts and alternative options found for DS28E01X-100-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28E01X-100-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2431X-S+ | 1024-Bit 1-Wire EEPROM, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS28E01X-100-S vs DS2431X-S+ |
DS2432X-S | EEPROM, 1KX1, Serial, CMOS, PBGA6, UCSP-8 | Maxim Integrated Products | DS28E01X-100-S vs DS2432X-S |
DS2407X | EEPROM, 1KX1, Serial, CMOS, PBGA6, CHIP SCALE | Dallas Semiconductor | DS28E01X-100-S vs DS2407X |
DS2431X+ | EEPROM, 1KX1, Serial, CMOS, PBGA6, 3 X 3 MM, ROHS COMPLIANT, UCSPR-6 | Maxim Integrated Products | DS28E01X-100-S vs DS2431X+ |
DS2431X-S | EEPROM, 1KX1, Serial, CMOS, PBGA6, 0.066 X 0.066 INCH, CSP-6 | Maxim Integrated Products | DS28E01X-100-S vs DS2431X-S |