-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Cell or 2-Cell Stand-Alone Fuel Gauge IC, 8-TSSOP_4.4-4.4_MM, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2781ET&R
|
Mouser Electronics | Battery Management 1-Cell or 2-Cell Stand-Alone Fuel Gauge RoHS: Compliant | 3325 |
|
$5.1200 / $10.7500 | Buy Now |
|
Analog Devices Inc | 1-Cell or 2-Cell Stand-Alone F Min Qty: 1 Package Multiple: 1 | 525 |
|
$5.1250 / $11.3300 | Buy Now |
DISTI #
DS2781E+TR
|
TME | IC: PMIC, battery monitor, Li-Ion/Polymer, TSSOP8, 2.5÷10VDC Min Qty: 1 | 0 |
|
$3.7200 / $5.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2781E+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2781E+T&R
Analog Devices Inc
1-Cell or 2-Cell Stand-Alone Fuel Gauge IC, 8-TSSOP_4.4-4.4_MM, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-TSSOP_4.4-4.4_MM | |
Pin Count | 8 | |
Manufacturer Package Code | 8-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2006-01-09 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.095 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DS2781E+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2781E+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2781E+ | Analog Devices Inc | $7.7639 | 1-Cell or 2-Cell Stand-Alone Fuel Gauge IC, 8-TSSOP_4.4-4.4_MM, 8 Pins, -40 to 85C | DS2781E+T&R vs DS2781E+ |
DS2781E+T&R | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, TSSOP-8 | DS2781E+T&R vs DS2781E+T&R |