Part Details for DS2760AX/T&R by Maxim Integrated Products
Overview of DS2760AX/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DS2760AX/T&R
DS2760AX/T&R CAD Models
DS2760AX/T&R Part Data Attributes
|
DS2760AX/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2760AX/T&R
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PBGA14, FLIPCHIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | FLIPCHIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVER/UNDER VOLTAGE PROTECTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY MONITOR/PROTECTOR | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e0 | |
Length | 2.69 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | FLIP CHIP | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.92 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 2.41 mm |