Part Details for DS26514 by Maxim Integrated Products
Overview of DS26514 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS26514
DS26514 CAD Models
DS26514 Part Data Attributes
|
DS26514
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS26514
Maxim Integrated Products
Framer, 17 X 17 MM, 1.00 MM, PITCH, TE-CSBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1.00 MM, PITCH, TE-CSBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.76 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for DS26514
This table gives cross-reference parts and alternative options found for DS26514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26518 | Framer, 17 X 17 MM, 1.00 MM, PITCH, TE-CSBGA-256 | Maxim Integrated Products | DS26514 vs DS26518 |
DS34T108GN+ | Single/Dual/Quad/Octal TDM-Over-Packet Chip, 484-BGA_ED-23X23X1.78, 484 Pins, -40 to 85C | Analog Devices Inc | DS26514 vs DS34T108GN+ |
DS34T108GN+ | Framer, PBGA484, 23 X 23 MM, ROHS COMPLIANT, HSBGA-484 | Maxim Integrated Products | DS26514 vs DS34T108GN+ |
DS26528G+ | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, CSBGA-256 | Maxim Integrated Products | DS26514 vs DS26528G+ |
DS21FT44N | Framer, CMOS, PBGA300, 27 X 27 MM, 1.27 MM PITCH, MCMBGA-300 | Maxim Integrated Products | DS26514 vs DS21FT44N |
DS26524GN+ | Time Slot 0/16 Transceiver, Bipolar, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, TE-CSBGA-256 | Maxim Integrated Products | DS26514 vs DS26524GN+ |
DS34S101GN+ | Single/Dual/Quad/Octal TDM-Over-Packet Transport Devices, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C | Analog Devices Inc | DS26514 vs DS34S101GN+ |
DS26519GNA2+ | Framer | Maxim Integrated Products | DS26514 vs DS26519GNA2+ |
PEF22558E | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, LBGA-256 | Infineon Technologies AG | DS26514 vs PEF22558E |
IXF3208 | Framer, CMOS, PBGA256, 17 X 17 MM, PLASTIC, BGA-256 | Intel Corporation | DS26514 vs IXF3208 |