Part Details for DS26401A2+ by Maxim Integrated Products
Overview of DS26401A2+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS26401A2+
DS26401A2+ CAD Models
DS26401A2+ Part Data Attributes
|
DS26401A2+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS26401A2+
Maxim Integrated Products
Framer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | FRAMER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |