Memory
DS2505P
Description: OTP ROM, 16KX1, 15000ns, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6

Overview of DS2505P by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for DS2505P by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS2505P by Maxim Integrated Products

DS2505P
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15000 ns
Additional Feature
MICROLAN COMPATIBLE
I/O Type
COMMON
JESD-30 Code
R-PDSO-C6
JESD-609 Code
e0
Length
3.94 mm
Memory Density
16384 bit
Memory IC Type
OTP ROM
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOC
Package Equivalence Code
SOC6,.17
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.76 mm
Want to compare parts?
  1. DS2505P
    Maxim Integrated Products
    OTP ROM, 16KX1, 15000ns, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6
    VS

Alternate Parts for DS2505P

This table gives cross-reference parts and alternative options found for DS2505P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2505P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS2505P+ OTP ROM, 16KX1, 15000ns, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, TSOC-6 Maxim Integrated Products DS2505P vs DS2505P+
Part Number Description Manufacturer Compare
DS2501C-UNW OTP ROM, 64X8, CMOS, PDSO6, Dallas Semiconductor DS2505P vs DS2501C-UNW
DS2505P-UNW OTP ROM, 2KX8, CMOS, PDSO6, 3.7 X 4 X 1.5 MM, TSOC-6 Maxim Integrated Products DS2505P vs DS2505P-UNW
DS2505P+ OTP ROM, 16KX1, 15000ns, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, TSOC-6 Maxim Integrated Products DS2505P vs DS2505P+

Related Parts for DS2505P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2505P by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2505P by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS2505P would you like to use for your alert(s)?
  • Please alert me when DS2505P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2505P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2505P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2505P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2505P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2505P by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: