-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16Kb Add-Only Memory, 6-PLCC-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1585
|
Newark | Eprom, 16Kbit, Tsoc-6, Memory Configuration:16K X 1Bit, No. Of Pins:6Pins, Ic Case/Package:Tsoc, Supply Voltage Min:2.8V, Supply Voltage Max:6V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices DS2505P+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4630 |
|
$2.5600 / $3.5300 | Buy Now |
DISTI #
700-DS2505PT&R
|
Mouser Electronics | EPROM 16Kb Add-Only Memory RoHS: Compliant | 6546 |
|
$2.2600 / $3.5100 | Buy Now |
|
Analog Devices Inc | 16Kb Add-Only Memory Min Qty: 1 Package Multiple: 1 | 1893 |
|
$2.5503 / $3.5300 | Buy Now |
|
Ameya Holding Limited | DS2505 Series 16 Kb (16 K x 1) 15 us Surface Mount Add-Only Memory - TSOC-6 | 29 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2505P+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2505P+T&R
Analog Devices Inc
16Kb Add-Only Memory, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-PLCC-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Date Of Intro | 2001-03-22 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 15000 ns | |
Additional Feature | MICROLAN COMPATIBLE | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
This table gives cross-reference parts and alternative options found for DS2505P+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2505P+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2505P/T&R | OTP ROM, 16KX1, 15000ns, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 | Maxim Integrated Products | DS2505P+T&R vs DS2505P/T&R |