Part Details for DS2490S/T&R by Maxim Integrated Products
Overview of DS2490S/T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2490S/T&R
DS2490S/T&R CAD Models
DS2490S/T&R Part Data Attributes:
|
DS2490S/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2490S/T&R
Maxim Integrated Products
USB Bus Controller, CMOS, PDSO24, 0.300 INCH, SO-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for DS2490S/T&R
This table gives cross-reference parts and alternative options found for DS2490S/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2490S/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2490S+T&R | USB to 1-Wire Bridge Chip, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | DS2490S/T&R vs DS2490S+T&R |
DS2490S+ | USB Bus Controller, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | DS2490S/T&R vs DS2490S+ |
DS2490S+ | USB to 1-Wire Bridge Chip, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | DS2490S/T&R vs DS2490S+ |
DS2490S | USB Bus Controller, CMOS, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | DS2490S/T&R vs DS2490S |
DS2490S+T&R | USB Bus Controller, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | DS2490S/T&R vs DS2490S+T&R |