Part Details for DS2438Z+T&R by Maxim Integrated Products
Overview of DS2438Z+T&R by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2438Z+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2438Z+T&RCT-ND
|
DigiKey | IC BATT MONITOR SMART 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6249 In Stock |
|
$4.9500 / $10.5900 | Buy Now |
|
CHIPMALL.COM LIMITED | IC BATT MONITOR SMART 8SOIC | 262 |
|
$2.1561 / $2.4995 | Buy Now |
|
Win Source Electronics | Battery Monitoring Li-Ion/NiCD/NiMH 8-Pin SOIC N T/R / IC MONITOR SMART BATTERY 8-SOIC | 48700 |
|
$2.4500 / $3.6740 | Buy Now |
Part Details for DS2438Z+T&R
DS2438Z+T&R CAD Models
DS2438Z+T&R Part Data Attributes
|
DS2438Z+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2438Z+T&R
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS2438Z+T&R
This table gives cross-reference parts and alternative options found for DS2438Z+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2438Z+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2438Z+T&R | Analog Devices Inc | $4.8277 | Smart Battery Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | DS2438Z+T&R vs DS2438Z+T&R |