Part Details for DS2431P+ by Analog Devices Inc
Results Overview of DS2431P+ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2431P+ Information
DS2431P+ by Analog Devices Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS2431P+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2431P
|
Mouser Electronics | EEPROM 1024-Bit 1-Wire EEPROM RoHS: Compliant | 17033 |
|
$1.8400 / $2.6100 | Buy Now |
DISTI #
V99:2348_18691964
|
Arrow Electronics | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TSOC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2445 | Americas - 240 |
|
$1.6510 / $2.2380 | Buy Now |
DISTI #
V36:1790_18691964
|
Arrow Electronics | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TSOC Tube RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 10 Weeks Date Code: 2248 | Americas - 2 |
|
$1.6220 / $1.7430 | Buy Now |
|
Analog Devices Inc | 1024-Bit 1-Wire EEPROM Package Multiple: 1 | 3198 |
|
$1.2300 / $2.3600 | Buy Now |
DISTI #
87048243
|
Verical | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TSOC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2445 | Americas - 240 |
|
$1.6510 / $2.2380 | Buy Now |
DISTI #
DS2431P+
|
TME | IC: EEPROM memory, 1kbEEPROM, 1-wire, 256kx4bit, 2.8÷5.25V, TSOC6 Min Qty: 1 | 348 |
|
$3.7100 / $5.8500 | Buy Now |
|
Ameya Holding Limited | IC: EEPROM memory, 1-wire, 256kx4bit, 2.8÷5.25V, TSOC6, serial | 100 |
|
RFQ |
Part Details for DS2431P+
DS2431P+ CAD Models
DS2431P+ Part Data Attributes
|
DS2431P+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2431P+
Analog Devices Inc
1024-Bit 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-PLCC-N/A | |
Package Description | ROHS COMPLIANT, TSOC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 40 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm | |
Write Protection | HARDWARE |
Alternate Parts for DS2431P+
This table gives cross-reference parts and alternative options found for DS2431P+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2431P+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2431P+ | Maxim Integrated Products | $1.9238 | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | DS2431P+ vs DS2431P+ |
DS28E02P+T&R | Maxim Integrated Products | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | DS2431P+ vs DS28E02P+T&R |
DS2431P-A1+ | Analog Devices Inc | Check for Price | 1024-Bit, 1-Wire EEPROM for Automotive Applications, 6-PLCC-N/A, 6 Pins, -40 to 125C | DS2431P+ vs DS2431P-A1+ |
DS28E02P+ | Maxim Integrated Products | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | DS2431P+ vs DS28E02P+ |
DS2432P-100-011 | Maxim Integrated Products | Check for Price | EEPROM, 256X4, Serial, CMOS, PDSO6 | DS2431P+ vs DS2432P-100-011 |
DS2431P-A1+T | Analog Devices Inc | Check for Price | 1024-Bit, 1-Wire EEPROM for Automotive Applications, 6-PLCC-N/A, 6 Pins, -40 to 125C | DS2431P+ vs DS2431P-A1+T |
DS2406P/T&R | Maxim Integrated Products | Check for Price | OTP ROM, 1KX1, CMOS, PDSO6, TSOC-6 | DS2431P+ vs DS2406P/T&R |
DS2431P+T&R | Maxim Integrated Products | $1.5371 | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | DS2431P+ vs DS2431P+T&R |
DS28E01P-100+T | Maxim Integrated Products | Check for Price | EEPROM, 1KX1, Serial, CMOS, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | DS2431P+ vs DS28E01P-100+T |
DS28E01P-100+ | Maxim Integrated Products | Check for Price | EEPROM, 1KX1, Serial, CMOS, ROHS COMPLIANT, TSOC-6 | DS2431P+ vs DS28E01P-100+ |