Part Details for DS2417P+T&R by Analog Devices Inc
Overview of DS2417P+T&R by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2417P+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1555
|
Newark | Time Chip W/ Interrupt, Binary, Tsoc-6, Date Format:Binary, Clock Format:Binary, Clock Ic Type:Rtc, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tsoc, No. Of Pins:6Pins, Ic Interface Type:Serial Rohs Compliant: Yes |Analog Devices DS2417P+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6888 |
|
$1.7800 / $3.1400 | Buy Now |
DISTI #
81AK3358
|
Newark | Rtc Ic, Binary, Tsoc-6 Rohs Compliant: Yes |Analog Devices DS2417P+T&R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 | Buy Now |
DISTI #
700-DS2417PT&R
|
Mouser Electronics | Real Time Clock 1-Wire Time Chip With Interrupt RoHS: Compliant | 7599 |
|
$1.7200 / $3.4200 | Buy Now |
|
Analog Devices Inc | 1-Wire Time Chip With Interrup Min Qty: 4000 Package Multiple: 1 | 0 |
|
$1.8523 / $3.5100 | Buy Now |
Part Details for DS2417P+T&R
DS2417P+T&R CAD Models
DS2417P+T&R Part Data Attributes
|
DS2417P+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2417P+T&R
Analog Devices Inc
1-Wire Time Chip With Interrupt, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-PLCC-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Date Of Intro | 1999-06-22 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 1-WIRE | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS2417P+T&R
This table gives cross-reference parts and alternative options found for DS2417P+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2417P+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2417P+ | 1-Wire Time Chip With Interrupt, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2417P+T&R vs DS2417P+ |
DS2417P | Real Time Clock, 0 Timer(s), CMOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS2417P+T&R vs DS2417P |
DS2417P+T&R | Real Time Clock, 0 Timer(s), CMOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS2417P+T&R vs DS2417P+T&R |