Part Details for DS2401AZ+T&R by Analog Devices Inc
Overview of DS2401AZ+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for DS2401AZ+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2401AZ+T&R
|
Mouser Electronics | Security ICs / Authentication ICs DS2401 ES02 TSOC RoHS: Compliant | 0 |
|
$1.3500 / $1.4200 | Order Now |
|
Analog Devices Inc | DS2401 ES02 TSOC Min Qty: 2500 Package Multiple: 1 | 62500 |
|
$1.3565 / $1.4223 | Buy Now |
Part Details for DS2401AZ+T&R
DS2401AZ+T&R CAD Models
DS2401AZ+T&R Part Data Attributes
|
DS2401AZ+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2401AZ+T&R
Analog Devices Inc
Silicon Serial Number, 3-SOT_223-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_223-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_223-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-02-22 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Memory IC Type | MEMORY CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |