Part Details for DS22EV5110SQ by National Semiconductor Corporation
Overview of DS22EV5110SQ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS22EV5110SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DVI, HDMI Extended Reach Equalizer with Retimer and Output De-Emphasis | 9700 |
|
$12.0300 / $18.0450 | Buy Now |
Part Details for DS22EV5110SQ
DS22EV5110SQ CAD Models
DS22EV5110SQ Part Data Attributes
|
DS22EV5110SQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS22EV5110SQ
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LLP-48, Consumer IC:Other
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for DS22EV5110SQ
This table gives cross-reference parts and alternative options found for DS22EV5110SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS22EV5110SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS22EV5110SQE | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LLP-48 | DS22EV5110SQ vs DS22EV5110SQE |
DS22EV5110SQX | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LLP-48 | DS22EV5110SQ vs DS22EV5110SQX |
DS22EV5110SQE | National Semiconductor Corporation | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, LLP-48, Consumer IC:Other | DS22EV5110SQ vs DS22EV5110SQE |
DS22EV5110SQ/NOPB | Texas Instruments | Check for Price | DVI, HDMI extended reach equalizer with retimer and output de-emphasis 48-WQFN 0 to 70 | DS22EV5110SQ vs DS22EV5110SQ/NOPB |