Part Details for DS21Q59L+ by Analog Devices Inc
Overview of DS21Q59L+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DS21Q59L+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9628
|
Newark | Transceiver, 4 Ch, Lqfp-100 Rohs Compliant: Yes |Analog Devices DS21Q59L+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-DS21Q59L
|
Mouser Electronics | Telecom Interface ICs E1 Quad Transceiver RoHS: Compliant | 56 |
|
$65.2300 / $76.1800 | Buy Now |
|
Analog Devices Inc | E1 Quad Transceiver Min Qty: 1 Package Multiple: 1 | 28 |
|
$56.5600 / $76.1900 | Buy Now |
Part Details for DS21Q59L+
DS21Q59L+ CAD Models
DS21Q59L+ Part Data Attributes:
|
DS21Q59L+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS21Q59L+
Analog Devices Inc
E1 Quad Transceiver, 100-LQFP-14X14X1.4, 100 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 100-LQFP-14X14X1.4 | |
Pin Count | 100 | |
Manufacturer Package Code | 100-LQFP-14X14X1.4 | |
Date Of Intro | 2003-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Carrier Type | CEPT PCM-30/E-1 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for DS21Q59L+
This table gives cross-reference parts and alternative options found for DS21Q59L+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21Q59L+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21Q59L | Framer, CMOS, PQFP100, 14 X 14 MM, LQFP-100 | Maxim Integrated Products | DS21Q59L+ vs DS21Q59L |
DS21Q59LN+ | Framer, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS21Q59L+ vs DS21Q59LN+ |
DS21Q59LN+ | E1 Quad Transceiver, 100-LQFP-14X14X1.4, 100 Pins, -40 to 85C | Analog Devices Inc | DS21Q59L+ vs DS21Q59LN+ |