Part Details for DS21FT42N by Maxim Integrated Products
Overview of DS21FT42N by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS21FT42N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS21FT42 4 X 3 12-Channel T1 Framer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1648 |
|
$160.8300 / $189.2200 | Buy Now |
Part Details for DS21FT42N
DS21FT42N CAD Models
DS21FT42N Part Data Attributes
|
DS21FT42N
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21FT42N
Maxim Integrated Products
Framer, CMOS, PBGA300, 27 X 27 MM, 1.27 MM PITCH, MCMBGA-300
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, MCMBGA-300 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B300 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 300 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA300,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for DS21FT42N
This table gives cross-reference parts and alternative options found for DS21FT42N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21FT42N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21FT42 | Framer, CMOS, PBGA300, 27 X 27 MM, 1.27 MM PITCH, MCMBGA-300 | Maxim Integrated Products | DS21FT42N vs DS21FT42 |
DS21FF42+ | Framer, CMOS, PBGA300, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, MCMBGA-300 | Maxim Integrated Products | DS21FT42N vs DS21FF42+ |
DS21FF42N+ | Framer, CMOS, PBGA300, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, MCMBGA-300 | Maxim Integrated Products | DS21FT42N vs DS21FF42N+ |