Part Details for DS2180AQ by Dallas Semiconductor
Overview of DS2180AQ by Dallas Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2180AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 27 |
|
$18.5063 / $19.2465 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 79 |
|
$16.8000 / $18.2000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 16 |
|
$28.1295 / $29.6100 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 4 |
|
$29.6100 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 486 |
|
$22.2075 / $29.6100 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, T-1(DS1), 44 Pin, Plastic, PLCC | 356 |
|
$22.9478 / $29.6100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for DS2180AQ
DS2180AQ CAD Models
DS2180AQ Part Data Attributes
|
DS2180AQ
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2180AQ
Dallas Semiconductor
Framer, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |