Part Details for DS2164Q/T&R+ by Maxim Integrated Products
Overview of DS2164Q/T&R+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2164Q/T&R+
DS2164Q/T&R+ CAD Models
DS2164Q/T&R+ Part Data Attributes
|
DS2164Q/T&R+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2164Q/T&R+
Maxim Integrated Products
ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | NO | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for DS2164Q/T&R+
This table gives cross-reference parts and alternative options found for DS2164Q/T&R+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2164Q/T&R+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2165QN | ADPCM Codec, A/MU-Law, 1-Func, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2164Q/T&R+ vs DS2165QN |
DS2165Q+ | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2164Q/T&R+ vs DS2165Q+ |
DS2164Q/T&R | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2164Q/T&R+ vs DS2164Q/T&R |
DS2167Q | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28 | Analog Devices Inc | DS2164Q/T&R+ vs DS2167Q |
DS2165QN+ | ADPCM Codec, A/MU-Law, 1-Func, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2164Q/T&R+ vs DS2165QN+ |
DS2167Q | ADPCM Codec, A/MU-Law, 2-Func, CMOS, PQCC28, PLASTIC, LCC-32 | Dallas Semiconductor | DS2164Q/T&R+ vs DS2167Q |
DS2164Q+ | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2164Q/T&R+ vs DS2164Q+ |
DS2164Q+T&R | ADPCM Codec, A/MU-Law, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS2164Q/T&R+ vs DS2164Q+T&R |