Part Details for DS21552L+ by Analog Devices Inc
Overview of DS21552L+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS21552L+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS21552L
|
Mouser Electronics | Telecom Interface ICs 3.3V DS21352 and 5V DS21552 T1 Single Ch RoHS: Compliant | 0 |
|
$33.6500 / $41.5500 | Order Now |
|
Analog Devices Inc | 3.3V DS21352 and 5V DS21552 T1 Min Qty: 1 Package Multiple: 1 | 310 |
|
$27.5800 / $45.8000 | Buy Now |
Part Details for DS21552L+
DS21552L+ CAD Models
DS21552L+ Part Data Attributes
|
DS21552L+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS21552L+
Analog Devices Inc
3.3V DS21352 and 5V DS21552 T1 Single Chip Transceivers, 100-LQFP-14X14X1.4, 100 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 100-LQFP-14X14X1.4 | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | 100-LQFP-14X14X1.4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-12-07 | |
Samacsys Manufacturer | Analog Devices | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for DS21552L+
This table gives cross-reference parts and alternative options found for DS21552L+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21552L+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21552LN+ | 3.3V DS21352 and 5V DS21552 T1 Single Chip Transceivers, 100-LQFP-14X14X1.4, 100 Pins, -40 to 85C | Analog Devices Inc | DS21552L+ vs DS21552LN+ |
DS21552LN+ | PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | DS21552L+ vs DS21552LN+ |