Part Details for DS21348TB by Maxim Integrated Products
Overview of DS21348TB by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS21348TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS21348 3.3V E1/T1/J1 Line Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$14.4000 / $16.9400 | Buy Now |
Part Details for DS21348TB
DS21348TB CAD Models
DS21348TB Part Data Attributes
|
DS21348TB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21348TB
Maxim Integrated Products
PCM Transceiver, 1-Func, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for DS21348TB
This table gives cross-reference parts and alternative options found for DS21348TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21348TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS21348T-W | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | DS21348TB vs DS21348T-W |
DS21348TN | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | DS21348TB vs DS21348TN |
DS21348T | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | DS21348TB vs DS21348T |
DS21348TN+ | Maxim Integrated Products | $19.1543 | PCM Transceiver, 1-Func, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44 | DS21348TB vs DS21348TN+ |