Part Details for DS21348T by Maxim Integrated Products
Overview of DS21348T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS21348T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$15.6000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, 1-FUNC, PQFP44 | 8 |
|
$16.9000 | Buy Now |
Part Details for DS21348T
DS21348T CAD Models
DS21348T Part Data Attributes
|
DS21348T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS21348T
Maxim Integrated Products
PCM Transceiver, 1-Func, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for DS21348T
This table gives cross-reference parts and alternative options found for DS21348T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21348T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21348TN | PCM Transceiver, 1-Func, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | Maxim Integrated Products | DS21348T vs DS21348TN |
DS21348T+ | 3.3V E1/T1/J1 Line Interface, 44-TQFP-10X10X1.0, 44 Pins, 0 to 70C | Analog Devices Inc | DS21348T vs DS21348T+ |
DS21348TN+ | 3.3V E1/T1/J1 Line Interface, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C | Analog Devices Inc | DS21348T vs DS21348TN+ |
DS21348T+ | PCM Transceiver, 1-Func, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44 | Maxim Integrated Products | DS21348T vs DS21348T+ |