Transistors
DS2003CMX/NOPB
Description: High Current/Voltage Darlington Driver 16-SOIC -40 to 85

Overview of DS2003CMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LM8330TMX NOPB Texas Instruments LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection

Price & Stock for DS2003CMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   16463
RFQ
Ameya Holding Limited IC DVR HICURR DARLINGTON 16SOIC 6415
RFQ
Win Source Electronics IC DVR HICURR DARLINGTON 16SOIC 1724
  • 55 $0.9480
  • 130 $0.7780
  • 200 $0.7540
  • 275 $0.7300
  • 355 $0.7050
  • 475 $0.6320
$0.6320 / $0.9480 Buy Now

CAD Models for DS2003CMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS2003CMX/NOPB by Texas Instruments

DS2003CMX/NOPB
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
55 V
Configuration
COMPLEX
JEDEC-95 Code
MS-012AC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
7
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DS2003CMX/NOPB
    Texas Instruments
    High Current/Voltage Darlington Driver 16-SOIC -40 to 85
    VS

Alternate Parts for DS2003CMX/NOPB

This table gives cross-reference parts and alternative options found for DS2003CMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2003CMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ULN2003AD-00R 50V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments DS2003CMX/NOPB vs ULN2003AD-00R
DS2003CM/NOPB High Current/Voltage Darlington Driver 16-SOIC -40 to 85 Texas Instruments DS2003CMX/NOPB vs DS2003CM/NOPB
DS2003TMX High Current/Voltage Darlington Driver 16-SOIC -40 to 125 Texas Instruments DS2003CMX/NOPB vs DS2003TMX
ULN2003AD-00 50V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments DS2003CMX/NOPB vs ULN2003AD-00
DS2003TM/NOPB High Current/Voltage Darlington Driver 16-SOIC -40 to 125 Texas Instruments DS2003CMX/NOPB vs DS2003TM/NOPB
DS2003TMTX TRANSISTOR 500 mA, 55 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TSSOP-16, BIP General Purpose Small Signal National Semiconductor Corporation DS2003CMX/NOPB vs DS2003TMTX
DS2003TMTX/NOPB 500mA, 55V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TSSOP-16 Texas Instruments DS2003CMX/NOPB vs DS2003TMTX/NOPB
DS2003CMX 500mA, 55V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SURFACE MOUNT, DIP-16 Texas Instruments DS2003CMX/NOPB vs DS2003CMX
Part Number Description Manufacturer Compare
ULN2003ANS 50V 7-ch darlington transistor array 16-SO -40 to 70 Texas Instruments DS2003CMX/NOPB vs ULN2003ANS
ULN2003AD-00 50V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments DS2003CMX/NOPB vs ULN2003AD-00
ULN2003A TRANSISTOR 500 mA, 50 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, DIP-16, BIP General Purpose Small Signal Vishay Sprague DS2003CMX/NOPB vs ULN2003A
DS2003TM/NOPB High Current/Voltage Darlington Driver 16-SOIC -40 to 125 Texas Instruments DS2003CMX/NOPB vs DS2003TM/NOPB
KID65003AF Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, FLP-16 KEC DS2003CMX/NOPB vs KID65003AF
M54525AGP Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, PLASTIC, 16P2S-A, 16 PIN Powerex Power Semiconductors DS2003CMX/NOPB vs M54525AGP
DS2003CMX 500mA, 55V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SURFACE MOUNT, DIP-16 Texas Instruments DS2003CMX/NOPB vs DS2003CMX
DS2003TMX/NOPB High Current/Voltage Darlington Driver 16-SOIC -40 to 125 Texas Instruments DS2003CMX/NOPB vs DS2003TMX/NOPB
ULN2003ANSE4 50V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 Texas Instruments DS2003CMX/NOPB vs ULN2003ANSE4
ULN2003AD-00R 50V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments DS2003CMX/NOPB vs ULN2003AD-00R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2003CMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2003CMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS2003CMX/NOPB would you like to use for your alert(s)?
  • Please alert me when DS2003CMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2003CMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2003CMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2003CMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2003CMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2003CMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: