Part Details for DS1995L-F5+ by Maxim Integrated Products
Overview of DS1995L-F5+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1995L-F5+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1995L-F5+-ND
|
DigiKey | IBUTTON MEMORY 16KBIT F5 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
497 In Stock |
|
$13.4745 / $17.9300 | Buy Now |
|
Chip1Cloud | IBUTTON MEMORY 16KBit F5 / Memory iButton Serial Interface 2-Pin F5 MicroCan | 2300 |
|
RFQ |
Part Details for DS1995L-F5+
DS1995L-F5+ CAD Models
DS1995L-F5+ Part Data Attributes
|
DS1995L-F5+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1995L-F5+
Maxim Integrated Products
Non-Volatile SRAM, 16KX1, CMOS, MEDB2, MICROCAN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MICROCAN-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for DS1995L-F5+
This table gives cross-reference parts and alternative options found for DS1995L-F5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1995L-F5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1995L-F5+ | iButton 16Kb Memory, N/A, 2 Pins, 0 to 70C | Analog Devices Inc | DS1995L-F5+ vs DS1995L-F5+ |