Part Details for DS1994L-F5+ by Maxim Integrated Products
Overview of DS1994L-F5+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for DS1994L-F5+
DS1994L-F5+ CAD Models
DS1994L-F5+ Part Data Attributes
|
DS1994L-F5+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1994L-F5+
Maxim Integrated Products
Memory Circuit, 4KX1, CMOS, MEDB2, ROHS COMPLIANT, MICROCAN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, MICROCAN-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Date Of Intro | 1993-01-01 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | METAL | |
Package Equivalence Code | BUTTON,.68IN | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for DS1994L-F5+
This table gives cross-reference parts and alternative options found for DS1994L-F5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1994L-F5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1963L-F5 | Memory Circuit, 4KX1, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1994L-F5+ vs DS1963L-F5 |
DS1993L-F5+ | iButton 1Kb/4Kb Memory, N/A, 2 Pins, 0 to 70C | Analog Devices Inc | DS1994L-F5+ vs DS1993L-F5+ |
DS1963S | Memory Circuit, 4KX1, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1994L-F5+ vs DS1963S |
DS1963L-F5+ | Memory Circuit, 4KX1, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1994L-F5+ vs DS1963L-F5+ |