Part Details for DS1992L-F5+ by Analog Devices Inc
Overview of DS1992L-F5+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DS1992L-F5+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1530
|
Newark | Ibutton, 1Kbit, Nv Sram, Can, Memory Size:1Kbit, Memory Type:Sram, Product Range:-, Msl:- Rohs Compliant: Yes |Analog Devices DS1992L-F5+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $16.6000 | Buy Now |
DISTI #
700-DS1992L-F5
|
Mouser Electronics | iButtons & Accessories 1Kb/4Kb Memory iButton RoHS: Compliant | 2031 |
|
$11.2200 / $14.7700 | Buy Now |
|
Analog Devices Inc | 1Kb/4Kb Memory iButton® Min Qty: 1 Package Multiple: 1 | 62 |
|
$9.3800 / $15.0200 | Buy Now |
DISTI #
DS1992L-F5+
|
TME | IC: memory, SRAM, 1kbSRAM, iButton F5, serial, 2.8÷6VDC Min Qty: 1 | 0 |
|
$15.6000 / $18.4000 | RFQ |
Part Details for DS1992L-F5+
DS1992L-F5+ CAD Models
DS1992L-F5+ Part Data Attributes:
|
DS1992L-F5+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1992L-F5+
Analog Devices Inc
iButton 1Kb/4Kb Memory, N/A, 2 Pins, 0 to 70C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 2 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 1999-01-21 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | METAL | |
Package Equivalence Code | BUTTON,.68IN | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |