Part Details for DS1973-F5+ by Analog Devices Inc
Overview of DS1973-F5+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for DS1973-F5+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1973-F5
|
Mouser Electronics | iButtons & Accessories 4Kb EEPROM iButton RoHS: Compliant | 7936 |
|
$6.6500 / $9.0100 | Buy Now |
|
Analog Devices Inc | 4Kb EEPROM iButton® Package Multiple: 1 | 89 |
|
$6.5143 / $9.3200 | Buy Now |
Part Details for DS1973-F5+
DS1973-F5+ CAD Models
DS1973-F5+ Part Data Attributes
|
DS1973-F5+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1973-F5+
Analog Devices Inc
iButton 4Kb EEPROM, N/A, 2 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 2 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2000-05-02 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max (fCLK) | 0.0163 MHz | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |