Part Details for DS1922L-F5# by Maxim Integrated Products
Overview of DS1922L-F5# by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for DS1922L-F5#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1922L-F5#-ND
|
DigiKey | IBUTTON TEMP LOGGER Min Qty: 1 Lead time: 34 Weeks Container: Bag |
21 In Stock |
|
$76.5822 / $98.4600 | Buy Now |
|
Neutron USA | Temp Logger w/8Kb Datalog Memory, -40~+85°C | 10 |
|
$190.2200 | Buy Now |
Part Details for DS1922L-F5#
DS1922L-F5# CAD Models
DS1922L-F5# Part Data Attributes:
|
DS1922L-F5#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1922L-F5#
Maxim Integrated Products
Analog Circuit, 1 Func, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BUTTON | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-XEDB-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for DS1922L-F5#
This table gives cross-reference parts and alternative options found for DS1922L-F5#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1922L-F5#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1922E-F5# | iButton High-Temperature Logger with 8KB Data-Log Memory, N/A, 2 Pins | Analog Devices Inc | DS1922L-F5# vs DS1922E-F5# |
DS1922E-F5# | Analog Circuit, 1 Func, CAN-2 | Maxim Integrated Products | DS1922L-F5# vs DS1922E-F5# |