Converters
DS1881E-045+
Maxim Integrated Products
Description: Digital Potentiometer, 2 Func, 45000ohm, Push-button Control Interface, PDSO16, LEAD FREE, TSSOP-16

Overview of DS1881E-045+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

CAD Models for DS1881E-045+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1881E-045+ by Maxim Integrated Products

DS1881E-045+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
SOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Interface
PUSH-BUTTON
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
2
Number of Positions
63
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Surface Mount
YES
Temperature Coefficient-Nom
750 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Total Resistance-Nom
45000 Ω
Want to compare parts?
  1. DS1881E-045+
    Maxim Integrated Products
    Digital Potentiometer, 2 Func, 45000ohm, Push-button Control Interface, PDSO16, LEAD FREE, TSSOP-16
    VS

Alternate Parts for DS1881E-045+

This table gives cross-reference parts and alternative options found for DS1881E-045+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1881E-045+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1881E-050+T&R Dual NV Audio Taper Digital Potentiometer, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc DS1881E-045+ vs DS1881E-050+T&R
DS1881E-050+ Dual NV Audio Taper Digital Potentiometer, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc DS1881E-045+ vs DS1881E-050+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1881E-045+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1881E-045+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1881E-045+ would you like to use for your alert(s)?
  • Please alert me when DS1881E-045+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1881E-045+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1881E-045+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1881E-045+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1881E-045+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1881E-045+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: