DS1876T+T&R
Description: SFP Controller with Dual LDD Interface, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C

Overview of DS1876T+T&R by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for DS1876T+T&R by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1876T+T&R
Mouser Electronics Sensor Interface SFP Controller with Dual LDD Interface RoHS: Compliant 0
  • 2,500 $3.9900
$3.9900 Order Now
Analog Devices Inc SFP Controller with Dual LDD I Min Qty: 2500 Package Multiple: 1 0
  • 2,500 $3.8000
$3.8000 Buy Now

CAD Models for DS1876T+T&R by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1876T+T&R by Analog Devices Inc

DS1876T+T&R
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Part Package Code
28-LFCSP-5X5X0.75
Pin Count
28
Manufacturer Package Code
28-LFCSP-5X5X0.75
Date Of Intro
2010-03-05
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.9 V
Supply Voltage-Min (Vsup)
2.85 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. DS1876T+T&R
    Analog Devices Inc
    SFP Controller with Dual LDD Interface, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
    VS

Alternate Parts for DS1876T+T&R

This table gives cross-reference parts and alternative options found for DS1876T+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1876T+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1876T+ SFP Controller with Dual LDD Interface, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C Analog Devices Inc DS1876T+T&R vs DS1876T+
Part Number Description Manufacturer Compare
DS1876T+ SFP Controller with Dual LDD Interface, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C Analog Devices Inc DS1876T+T&R vs DS1876T+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1876T+T&R by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1876T+T&R by Analog Devices Inc

  • Please alert me when DS1876T+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1876T+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1876T+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1876T+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1876T+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1876T+T&R by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: