Part Details for DS1856E-020+T&R by Analog Devices Inc
Overview of DS1856E-020+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1856E-020+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1856E-020T&R
|
Mouser Electronics | Digital Potentiometer ICs Dual, Temperature-Controlled Resistors w RoHS: Compliant | 0 |
|
$4.6900 | Order Now |
|
Analog Devices Inc | Dual, Temperature-Controlled R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.6375 / $4.6939 | Buy Now |
Part Details for DS1856E-020+T&R
DS1856E-020+T&R CAD Models
DS1856E-020+T&R Part Data Attributes
|
DS1856E-020+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1856E-020+T&R
Analog Devices Inc
Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors and Password Protection, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2005-02-02 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 20000 OHM; IT CAN ALSO OPERATE FROM A 5V SUPPLY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 3.6 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 20000 Ω | |
Width | 4.4 mm |
Alternate Parts for DS1856E-020+T&R
This table gives cross-reference parts and alternative options found for DS1856E-020+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1856E-020+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1856E-020/T&R | Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16, TSSOP-16 | Maxim Integrated Products | DS1856E-020+T&R vs DS1856E-020/T&R |
DS1856E-020+ | Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors and Password Protection, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DS1856E-020+T&R vs DS1856E-020+ |
DS1856E-020 | Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16, TSSOP-16 | Maxim Integrated Products | DS1856E-020+T&R vs DS1856E-020 |
DS1856E-020+ | Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16, LEAD FREE, TSSOP-16 | Maxim Integrated Products | DS1856E-020+T&R vs DS1856E-020+ |