Part Details for DS1817R-20-U+ by Maxim Integrated Products
Overview of DS1817R-20-U+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1817R-20-U+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1817R-20-U+-ND
|
DigiKey | ACTIVE HIGH 3.3V ECONORESET Min Qty: 141 Container: Bulk MARKETPLACE PRODUCT |
1795 In Stock |
|
$2.1400 | Buy Now |
|
Rochester Electronics | DS1817 Active High 3.3Volt Econoreset ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1795 |
|
$1.8400 / $2.1600 | Buy Now |
Part Details for DS1817R-20-U+
DS1817R-20-U+ CAD Models
DS1817R-20-U+ Part Data Attributes
|
DS1817R-20-U+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1817R-20-U+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, CMOS, PDSO3, 0.50 INCH, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | 0.50 INCH, ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for DS1817R-20-U+
This table gives cross-reference parts and alternative options found for DS1817R-20-U+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1817R-20-U+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1817R-20-U | Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, CMOS, PDSO3, 0.50 INCH, SOT-23, 3 PIN | Maxim Integrated Products | DS1817R-20-U+ vs DS1817R-20-U |
DS1817R-20-U | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, 0.50 INCH, SOT-23, 3 PIN | Rochester Electronics LLC | DS1817R-20-U+ vs DS1817R-20-U |