-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Volt and 3.3 Volt MicroMonitor, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1814BR-5T&R
|
Mouser Electronics | Supervisory Circuits 5 Volt and 3.3 Volt MicroMonitor RoHS: Compliant | 2817 |
|
$0.8490 / $2.2700 | Buy Now |
|
Analog Devices Inc | 5 Volt and 3.3 Volt MicroMonit Min Qty: 1 Package Multiple: 1 | 401 |
|
$0.8500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1814BR-5+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1814BR-5+T&R
Analog Devices Inc
5 Volt and 3.3 Volt MicroMonitor, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 1999-11-19 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for DS1814BR-5+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1814BR-5+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1814CR-10-U+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1814BR-5+T&R vs DS1814CR-10-U+ |
DS1814BR-5-U | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | DS1814BR-5+T&R vs DS1814BR-5-U |
DS1814BR-5+T&R | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1814BR-5+T&R vs DS1814BR-5+T&R |
DS1814CR-10 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814BR-5+T&R vs DS1814CR-10 |
DS1814CR-10/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814BR-5+T&R vs DS1814CR-10/T&R |
DS1814CR-10-U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814BR-5+T&R vs DS1814CR-10-U |
DS1814BR-5 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Analog Devices Inc | DS1814BR-5+T&R vs DS1814BR-5 |
DS1814BR-5-U | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814BR-5+T&R vs DS1814BR-5-U |
DS1814CR-10-U | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | DS1814BR-5+T&R vs DS1814CR-10-U |
DS1814CR-5+T&R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1814BR-5+T&R vs DS1814CR-5+T&R |