Part Details for DS1814AR-5+T&R by Analog Devices Inc
Overview of DS1814AR-5+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DS1814AR-5+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1814AR-5T&R
|
Mouser Electronics | Supervisory Circuits 5 Volt and 3.3 Volt MicroMonitor RoHS: Compliant | 0 |
|
$0.8920 / $0.9270 | Order Now |
|
Analog Devices Inc | 5 Volt and 3.3 Volt MicroMonit Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.8928 / $0.9272 | Buy Now |
Part Details for DS1814AR-5+T&R
DS1814AR-5+T&R CAD Models
DS1814AR-5+T&R Part Data Attributes
|
DS1814AR-5+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1814AR-5+T&R
Analog Devices Inc
5 Volt and 3.3 Volt MicroMonitor, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-11-19 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for DS1814AR-5+T&R
This table gives cross-reference parts and alternative options found for DS1814AR-5+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1814AR-5+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1814BR-10+T&R | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1814AR-5+T&R vs DS1814BR-10+T&R |
DS1814AR-5+T&R | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1814AR-5+T&R vs DS1814AR-5+T&R |
DS1814AR-10+T&R | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814AR-5+T&R vs DS1814AR-10+T&R |
DS1814BR-10-U+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | DS1814AR-5+T&R vs DS1814BR-10-U+ |
DS1814AR-5/T&R | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814AR-5+T&R vs DS1814AR-5/T&R |
DS1814BR-10-U | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | DS1814AR-5+T&R vs DS1814BR-10-U |
DS1814BR-10+T&R | 5 Volt and 3.3 Volt MicroMonitor, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | DS1814AR-5+T&R vs DS1814BR-10+T&R |