DS1813R-10+T&R
Description: 5V EconoReset with Pushbutton, 3-SOT_23-N/A, 3 Pins, -40 to 85C

Overview of DS1813R-10+T&R by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for DS1813R-10+T&R by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1813R-10T&R
Mouser Electronics Supervisory Circuits 5V EconoReset with Pushbutton RoHS: Compliant 16754
  • 1 $2.9900
  • 10 $2.2000
  • 100 $1.9300
  • 250 $1.8200
$1.8200 / $2.9900 Buy Now
Analog Devices Inc 5V EconoReset with Pushbutton Min Qty: 1 Package Multiple: 1 3486
  • 1 $4.4800
  • 10 $2.9690
  • 25 $2.5764
  • 100 $2.1353
  • 250 $1.9210
  • 500 $1.7903
  • 1,000 $1.6817
  • 3,000 $1.5461
  • 6,000 $1.4875
$1.4875 / $4.4800 Buy Now

CAD Models for DS1813R-10+T&R by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1813R-10+T&R by Analog Devices Inc

DS1813R-10+T&R
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
3-SOT_23-N/A
Pin Count
3
Manufacturer Package Code
3-SOT_23-N/A
Date Of Intro
1999-11-19
Samacsys Manufacturer
Analog Devices
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.35V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. DS1813R-10+T&R
    Analog Devices Inc
    5V EconoReset with Pushbutton, 3-SOT_23-N/A, 3 Pins, -40 to 85C
    VS

Alternate Parts for DS1813R-10+T&R

This table gives cross-reference parts and alternative options found for DS1813R-10+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1813R-10+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1813R-10-U+ 5V EconoReset with Pushbutton, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc DS1813R-10+T&R vs DS1813R-10-U+
DS1813R-10+T&R Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN Maxim Integrated Products DS1813R-10+T&R vs DS1813R-10+T&R
DS1813R-10-U+ Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN Maxim Integrated Products DS1813R-10+T&R vs DS1813R-10-U+
DS1813R-10/T&R Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products DS1813R-10+T&R vs DS1813R-10/T&R
DS1813R-10/T&R/C03 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Maxim Integrated Products DS1813R-10+T&R vs DS1813R-10/T&R/C03
Part Number Description Manufacturer Compare
DS1813R-10 Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products DS1813R-10+T&R vs DS1813R-10
DS1813R-10/T&R Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products DS1813R-10+T&R vs DS1813R-10/T&R
DS1813R-10-U+ 5V EconoReset with Pushbutton, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc DS1813R-10+T&R vs DS1813R-10-U+
DS1813R-10-U+ Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN Maxim Integrated Products DS1813R-10+T&R vs DS1813R-10-U+
DS1813R-10+T&R Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN Maxim Integrated Products DS1813R-10+T&R vs DS1813R-10+T&R

Related Parts for DS1813R-10+T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1813R-10+T&R by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1813R-10+T&R by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1813R-10+T&R would you like to use for your alert(s)?
  • Please alert me when DS1813R-10+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1813R-10+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1813R-10+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1813R-10+T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1813R-10+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1813R-10+T&R by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: