Power Circuits
DS1812R-10/T&R
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO236-AB, SOT-23, 3 PIN

Overview of DS1812R-10/T&R by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DS1812R-10/T&R by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1812R-10/T&R by Rochester Electronics LLC

DS1812R-10/T&R
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOT-23
Package Description
TSSOP,
Pin Count
3
Reach Compliance Code
unknown
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
1.3 mm
Want to compare parts?
  1. DS1812R-10/T&R
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO236-AB, SOT-23, 3 PIN
    VS

Alternate Parts for DS1812R-10/T&R

This table gives cross-reference parts and alternative options found for DS1812R-10/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1812R-10/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1812R-10/T&R Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, TO236-AB, SOT-23, 3 PIN Maxim Integrated Products DS1812R-10/T&R vs DS1812R-10/T&R
DS1812R-10+T&R Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, TO236-AB, SOT-23, 3 PIN Maxim Integrated Products DS1812R-10/T&R vs DS1812R-10+T&R
Part Number Description Manufacturer Compare
DS1812R-10+T&R Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, TO236-AB, SOT-23, 3 PIN Maxim Integrated Products DS1812R-10/T&R vs DS1812R-10+T&R
DS1812R-10/T&R Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, TO236-AB, SOT-23, 3 PIN Maxim Integrated Products DS1812R-10/T&R vs DS1812R-10/T&R

Related Parts for DS1812R-10/T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1812R-10/T&R by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1812R-10/T&R by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DS1812R-10/T&R would you like to use for your alert(s)?
  • Please alert me when DS1812R-10/T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1812R-10/T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1812R-10/T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1812R-10/T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1812R-10/T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1812R-10/T&R by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: