Part Details for DS1807E+T&R by Maxim Integrated Products
Overview of DS1807E+T&R by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1807E+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1420
|
Newark | Digital Pot, 45K, Dual, Tssop-14, End To End Resistance:45Kohm, No. Of Pots:Dual, Control Interface:Serial, Track Taper:Log (Audio), Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1807E+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DS1807E+T&R-ND
|
DigiKey | IC DGTL POT 45KOHM 65TAP 14TSSOP Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1679 | Buy Now |
Part Details for DS1807E+T&R
DS1807E+T&R CAD Models
DS1807E+T&R Part Data Attributes
|
DS1807E+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1807E+T&R
Maxim Integrated Products
Digital Potentiometer, 45000ohm, 2-wire Serial Control Interface, 65 Positions, PDSO14, 0.173 INCH, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Positions | 65 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 45000 Ω | |
Width | 4.4 mm |
Alternate Parts for DS1807E+T&R
This table gives cross-reference parts and alternative options found for DS1807E+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1807E+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1807E/T&R | Digital Potentiometer, 2 Func, 45000ohm, 2-wire Serial Control Interface, 65 Positions, CMOS, PDSO14, 0.173 INCH, TSSOP-14 | Maxim Integrated Products | DS1807E+T&R vs DS1807E/T&R |
DS1807E | Digital Potentiometer, 2 Func, 45000ohm, 2-wire Serial Control Interface, 65 Positions, CMOS, PDSO14, 0.173 INCH, TSSOP-14 | Maxim Integrated Products | DS1807E+T&R vs DS1807E |