Part Details for DS1805E-010+T&R by Maxim Integrated Products
Overview of DS1805E-010+T&R by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1805E-010+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.4400 / $3.8400 | Buy Now | |
|
Quest Components | 648 |
|
$1.4400 / $3.8400 | Buy Now | |
|
Win Source Electronics | IC POT DIG ADDRESS 10K 14-TSSOP / Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin TSSOP T/R | 13600 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for DS1805E-010+T&R
DS1805E-010+T&R CAD Models
DS1805E-010+T&R Part Data Attributes:
|
DS1805E-010+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1805E-010+T&R
Maxim Integrated Products
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO14, 0.173 INCH, MO-153 AB-1, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.3 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 550 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for DS1805E-010+T&R
This table gives cross-reference parts and alternative options found for DS1805E-010+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1805E-010+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1805E-010+ | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO14, 0.173 INCH, MO-153 AB-1, TSSOP-14 | Maxim Integrated Products | DS1805E-010+T&R vs DS1805E-010+ |