Part Details for DS1804-010 by Maxim Integrated Products
Overview of DS1804-010 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1804-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Digital Potentiometer, 8 Pin, Plastic, DIP | 20 |
|
$2.4332 / $3.3180 | Buy Now |
|
Rochester Electronics | DS1804 NV Trimmer Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5043 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for DS1804-010
DS1804-010 CAD Models
DS1804-010 Part Data Attributes
|
DS1804-010
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1804-010
Maxim Integrated Products
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -0.5 V | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.62 mm |
Alternate Parts for DS1804-010
This table gives cross-reference parts and alternative options found for DS1804-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1804-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5113PI-10 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | DS1804-010 vs CAT5113PI-10 |
CAT5113LI-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 | onsemi | DS1804-010 vs CAT5113LI-10 |
DS1804-010+ | Nonvolatile Trimmer Potentiometer, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1804-010 vs DS1804-010+ |